Banner Opposed Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 331-976
- Mfr. Part No.:
- VS2AN5R
- Brand:
- Banner
Subtotal (1 unit)*
£87.75
(exc. VAT)
£105.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.75 |
*price indicative
- RS Stock No.:
- 331-976
- Mfr. Part No.:
- VS2AN5R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 3 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 3 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained sensor is engineered for precision sensing in confined spaces where traditional sensors may struggle. The unit operates within a wide supply voltage range to accommodate various applications, providing flexibility in installation. With its clear MABS lens and robust ABS housing, it stands up to challenging environments while delivering exceptional reliability. This sensor is equipped with advanced output protection circuitry to mitigate risks associated with output short circuits and overloads, ensuring safer operation.
Designed with IEC IP67 rating ensures protection against dust and moisture
Quick disconnect options streamline maintenance and replacement processes
Includes built in supply protection to safeguard against voltage spikes
Minimum response time ensures prompt detection in dynamic environments
Compatible with a variety of mounting configurations for added versatility
Manufactured from durable materials to withstand harsh industrial conditions
Quick disconnect options streamline maintenance and replacement processes
Includes built in supply protection to safeguard against voltage spikes
Minimum response time ensures prompt detection in dynamic environments
Compatible with a variety of mounting configurations for added versatility
Manufactured from durable materials to withstand harsh industrial conditions
Related links
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

