Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range
- RS Stock No.:
- 294-605
- Mfr. Part No.:
- SM2A30PRLNCQD
- Brand:
- Banner
Subtotal (1 unit)*
£264.23
(exc. VAT)
£317.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.23 |
*price indicative
- RS Stock No.:
- 294-605
- Mfr. Part No.:
- SM2A30PRLNCQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Detection Range | 150 m | |
| Output Type | SPST | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Detection Range 150 m | ||
Output Type SPST | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Opposed mode infrared photoelectric sensor featuring a robust stainless steel housing, this sensor ensures durability in the most demanding environments, including equipment wash down applications. The design incorporates EZ BEAM technology, facilitating dependable sensing with no need for adjustments. It is highly versatile, offering compatibility with both AC and DC power supplies, ensuring seamless integration into various systems.
Compatible with both AC and DC power supplies for versatile installation
Designed for environments exceeding NEMA 6P and IEC IP67 ratings
Offers a reliable sensing range of up to 150 metres
Significantly reduces the likelihood of crosstalk in multi sensor configurations
Incorporates a protective circuit to shield against reverse polarity
Designed for environments exceeding NEMA 6P and IEC IP67 ratings
Offers a reliable sensing range of up to 150 metres
Significantly reduces the likelihood of crosstalk in multi sensor configurations
Incorporates a protective circuit to shield against reverse polarity
Related links
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 300 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range

