Banner Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 294-097
- Mfr. Part No.:
- Q45BB6RQ
- Brand:
- Banner
Subtotal (1 unit)*
£125.21
(exc. VAT)
£150.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.21 |
*price indicative
- RS Stock No.:
- 294-097
- Mfr. Part No.:
- Q45BB6RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 60 m | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin Mini Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 60 m | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin Mini Integral QD | ||
- COO (Country of Origin):
- US
The Banner Sensor is a state of the art solution designed for enhanced detection in challenging environments. With its robust design and exceptional optical performance, this sensor operates seamlessly within a voltage range of 10 V dc to 30 V dc. It employs advanced bipolar NPN/PNP outputs to deliver reliable performance across various sensing modes, including opposed, diffuse, retroreflective, and more. Built to endure the harshest conditions, it features a NEMA 6P and IEC IP67 rating, ensuring longevity even when exposed to high pressure washdowns.
Multiple sensing modes increase flexibility for diverse applications
Selectable light/dark operate functionality offers user adaptability
Multiple output timing logic options enhance sensor functionality
Highly visible indicator LEDs provide clear operational status at a glance
Versatile prewired or quick disconnect cable options streamline installation
Selectable light/dark operate functionality offers user adaptability
Multiple output timing logic options enhance sensor functionality
Highly visible indicator LEDs provide clear operational status at a glance
Versatile prewired or quick disconnect cable options streamline installation
Related links
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 60 m Detection Range IO-LINK

