Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 294-496
- Mfr. Part No.:
- Q40SP6R
- Brand:
- Banner
Subtotal (1 unit)*
£98.60
(exc. VAT)
£118.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.60 |
*price indicative
- RS Stock No.:
- 294-496
- Mfr. Part No.:
- Q40SP6R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Q40 series sensor is an advanced, self contained, dc operated sensor designed for precision object detection. With a robust construction and integrated infrared technology, this device is engineered for high performance in challenging environments. The sensor excels in sensing applications requiring reliable detection of objects with varying reflectivity. Its polarized retroreflective capabilities allow it to differentiate between foreground objects and background surfaces.
Integrated alarm output option for enhanced system diagnostics
Robust housing rated NEMA 6P and IEC IP67 for superior durability
Wide operating temperature range to suit various industrial applications
LED indicators for clear status indication and troubleshooting
User friendly installation process reduces setup time
Robust housing rated NEMA 6P and IEC IP67 for superior durability
Wide operating temperature range to suit various industrial applications
LED indicators for clear status indication and troubleshooting
User friendly installation process reduces setup time
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range

