Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range
- RS Stock No.:
- 294-770
- Mfr. Part No.:
- Q459EQ
- Brand:
- Banner
Subtotal (1 unit)*
£99.59
(exc. VAT)
£119.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.59 |
*price indicative
- RS Stock No.:
- 294-770
- Mfr. Part No.:
- Q459EQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 6 m | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 6 m | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- US
The Banner High-performance scenarios where precision and reliability are paramount. Engineered with cutting-edge technology, it assures seamless integration into various systems. With its robust design, this product responds effectively to fluctuating conditions, ensuring optimal performance.
Compatible with a wide range of systems for versatile applications
Delivers consistent performance even under extreme conditions
Helps to streamline operations and improve overall productivity
Delivers consistent performance even under extreme conditions
Helps to streamline operations and improve overall productivity
Related links
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 300 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 3000 mm Detection Range

