Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 294-956
- Mfr. Part No.:
- Q45VR2DXQ
- Brand:
- Banner
Subtotal (1 unit)*
£152.82
(exc. VAT)
£183.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.82 |
*price indicative
- RS Stock No.:
- 294-956
- Mfr. Part No.:
- Q45VR2DXQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 3 m | |
| Output Type | Relay | |
| Electrical Connection | 5 Pin Mini Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 3 m | ||
Output Type Relay | ||
Electrical Connection 5 Pin Mini Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Photoelectric Sensor offers advanced capabilities with exceptional optical performance designed specifically for intricate sensing tasks. The robust construction enables operation in harsh environments withstanding 1200 psi washdown while ensuring reliability and precision. It excels in various sensing modes particularly in diffuse mode applications where object reflectivity is vital. The user friendly design includes adjustable sensitivity settings and clear indicator LEDs for power signal and output status making it an ideal choice for diverse industrial applications.
Designed for reliable operation in extreme conditions
User friendly controls for intuitive setup and adjustment
Versatile mounting options to fit multiple installation scenarios
Suitable for various sensing applications including diffuse mode sensing
Minimizes false readings with high excess gain capabilities
Can be integrated with different types of fibre optics for tailored solutions
User friendly controls for intuitive setup and adjustment
Versatile mounting options to fit multiple installation scenarios
Suitable for various sensing applications including diffuse mode sensing
Minimizes false readings with high excess gain capabilities
Can be integrated with different types of fibre optics for tailored solutions
Related links
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 300 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range

