Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

Subtotal (1 unit)*

£181.41

(exc. VAT)

£217.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.41

*price indicative

RS Stock No.:
294-802
Mfr. Part No.:
Q45BW22DXQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared LED

Detection Range

3 m

Output Type

Relay

Switching Mode

Light / Dark switching

Electrical Connection

3 Pin Mini Integral QD

COO (Country of Origin):
US
The Banner Advanced Sensor is designed to offer exceptional optical performance while maintaining a rugged build quality, making it perfect for various applications. With a supply voltage range of 90 V AC to 250 V AC and outstanding reliability, it excels in sensing even in challenging environments. Featuring a 3 wire configuration, this model is equipped to handle high demand applications with remarkable precision and efficiency. Ideal for detecting the reflection of its own emitted light, it effectively identifies a variety of objects based on their reflective properties.

Versatile mounting options to accommodate diverse installation scenarios
Streamlined configuration for efficient integration with existing systems
Ideal for detecting a wide range of object profiles and reflectivity variations
Designed for long lasting durability even in harsh environments
Provides reliable sensing capabilities with adjustable sensitivity for enhanced performance
Compatible with an array of quick disconnect fittings for flexible connectivity options

Related links