Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 294-935
- Mfr. Part No.:
- Q45BW22RQ1
- Brand:
- Banner
Subtotal (1 unit)*
£158.73
(exc. VAT)
£190.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.73 |
*price indicative
- RS Stock No.:
- 294-935
- Mfr. Part No.:
- Q45BW22RQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Output Type | Relay | |
| Electrical Connection | 4-pin Micro Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Output Type Relay | ||
Electrical Connection 4-pin Micro Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor ushers in a new era of precision sensing designed to exceed the demands of industrial applications. With its rugged construction and advanced optical performance this sensor stands out in a variety of environments. It features versatile sensing modes such as opposed diffuse and retroreflective accommodating a vast range of detection scenarios. The device not only excels in performance but is also engineered to withstand harsh conditions including 1200 psi washdown ensuring reliability and longevity.
Indicator LEDs offer clear visibility for power signal and output status
Constructed for durability designed to endure extreme environmental conditions
Compatible with optional modules for output timing logic and signal strength display
Internal conduit thread simplifies installation for various mounting requirements
Offers options for quick disconnect fittings to suit different cable styles
Constructed for durability designed to endure extreme environmental conditions
Compatible with optional modules for output timing logic and signal strength display
Internal conduit thread simplifies installation for various mounting requirements
Offers options for quick disconnect fittings to suit different cable styles
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range

