Banner Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 292-725
- Mfr. Part No.:
- Q45VR3RQ
- Brand:
- Banner
Subtotal (1 unit)*
£149.86
(exc. VAT)
£179.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.86 |
*price indicative
- RS Stock No.:
- 292-725
- Mfr. Part No.:
- Q45VR3RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 60 m | |
| Output Type | SPDT Electro-mechanical relay | |
| Electrical Connection | 5 Pin Mini Style QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 60 m | ||
Output Type SPDT Electro-mechanical relay | ||
Electrical Connection 5 Pin Mini Style QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Photoelectric Sensor harnesses a universal supply voltage range and employs an electromechanical relay output for efficient, high capacity switching. With a robust construction that withstands extreme washdown conditions and a comprehensive array of sensing modes, this sensor is tailored for versatility in industrial applications. Its intelligent design ensures easy integration and installation, meeting various operational requirements while maintaining top notch optical performance.
Highly visible indicator LEDs provide clear operational feedback
Versatile mounting options enable seamless installation
Easily integrates with systems requiring high capacity electrical switching
Selector switch toggles between light and dark operate functionality
Versatile mounting options enable seamless installation
Easily integrates with systems requiring high capacity electrical switching
Selector switch toggles between light and dark operate functionality
Related links
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 60 m Detection Range IO-LINK

