Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 5 m Detection Range
- RS Stock No.:
- 293-165
- Mfr. Part No.:
- SM312LVMHSQD
- Brand:
- Banner
Subtotal (1 unit)*
£145.91
(exc. VAT)
£175.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.91 |
*price indicative
- RS Stock No.:
- 293-165
- Mfr. Part No.:
- SM312LVMHSQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 5 m | |
| Output Type | Bipolar | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 5 m | ||
Output Type Bipolar | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- US
The Banner MINI-BEAM® DC Voltage Series Sensor features a 0 to 30 V DC with bipolar NPN/PNP outputs. It has 2 m or 9 m integral cable, or Euro style quick disconnect fitting.
Signal strength or output indicator
18 mm threaded lens mount on some models
18 mm threaded lens mount on some models
Related links
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 Detection Range
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 0.5 → 50 m Detection Range

