Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 5 Detection Range
- RS Stock No.:
- 293-655
- Mfr. Part No.:
- SMU315LVQDP
- Brand:
- Banner
Subtotal (1 unit)*
£222.83
(exc. VAT)
£267.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.83 |
*price indicative
- RS Stock No.:
- 293-655
- Mfr. Part No.:
- SMU315LVQDP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 5 | |
| Output Type | SPDT | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 5 | ||
Output Type SPDT | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Mini beam universal voltage series offers a high performance solution for a variety of sensing applications. Ideal for both industrial and commercial use this sensor enhances productivity and reliability. Designed with a reinforced thermoplastic polyester housing it provides robust performance in harsh environments. The integration of advanced features such as the patented Alignment Indicator Device allows users to easily verify optimal sensor performance. This device is versatile catering to various modes including opposed retroreflective and diffuse sensing configurations ensuring that it meets diverse operational needs.
Highly sensitive allowing for precise detection across various modes
Patented alignment system enhances user convenience
Versatile applications across different industrial sectors
Compact design allows for easy integration into existing setups
Low energy consumption maximises efficiency without sacrificing performance
Patented alignment system enhances user convenience
Versatile applications across different industrial sectors
Compact design allows for easy integration into existing setups
Low energy consumption maximises efficiency without sacrificing performance
Related links
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Background Suppression Photoelectric Sensor 5 → 400 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 → 110 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- SICK Proximity Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range

