ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 50 mm Detection Range

Subtotal (1 unit)*

£108.91

(exc. VAT)

£130.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.91

*price indicative

RS Stock No.:
595-021
Mfr. Part No.:
O7H208
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 50 mm

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Light Switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression is a highly efficient solution for precise object detection in various industrial environments. Designed with advanced features such as a red light operating principle, this sensor effectively filters out background noise while providing optimal performance across a detection zone ranging from 5 to 50 mm. Its robust rectangular housing ensures durability and reliability, making it ideal for use in applications demanding consistent accuracy. With a compact design, this sensor not only fits easily into tight spaces but also operates seamlessly within an ambient temperature range of -25 to 60°C, ensuring versatility and functionality across different settings.

Background suppression technology enhances detection accuracy
Compact rectangular housing facilitates easy installation in constrained spaces
Red light type ensures effective operation in a variety of light conditions
Operating voltage range of 10 to 30 DC caters to diverse power supply needs
Short circuit protection safeguards the sensor from electrical damage
High switching frequency of 750 Hz allows for swift detection of moving objects
NPN electrical design is standard for integration with common control systems
IP 65 protection rating ensures operational reliability in harsh environments
Light spot dimensions are optimised for precise detection at maximum range

Related links