ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-531
- Mfr. Part No.:
- O6T300
- Brand:
- ifm electronic
Subtotal (1 unit)*
£111.16
(exc. VAT)
£133.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.16 |
*price indicative
- RS Stock No.:
- 595-531
- Mfr. Part No.:
- O6T300
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 500 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse Reflection Sensor is expertly designed for precise object detection over a range of 5 to 500 mm. This innovative sensor employs a red light, showcasing its highly sensitive operation via both light-on and dark-on modes. Built for durability, it boasts a robust rectangular housing, while its sophisticated functionality ensures reliable performance in challenging environments. With protection ratings of IP 65, IP 67, IP 68, and IP 69K, this sensor is suitable for diverse industrial applications. It integrates seamlessly into your setup, enhancing operational efficiency while offering exceptional value in reliability and versatility.
Detects objects with a range of 5 to 500 mm ensuring versatility in various applications
Equipped with a red light type enhancing visibility and performance
Short circuit protection is included for added safety and reliability
Light spot diameter of 15 mm optimising detection accuracy
Internal materials such as stainless steel and PPSU ensure durability and longevity
Comes with a 2 m PVC cable featuring clear core colour identification for easy installation
Equipped with a red light type enhancing visibility and performance
Short circuit protection is included for added safety and reliability
Light spot diameter of 15 mm optimising detection accuracy
Internal materials such as stainless steel and PPSU ensure durability and longevity
Comes with a 2 m PVC cable featuring clear core colour identification for easy installation
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range

