Banner Retroreflective Photoelectric Sensor, 1 m Detection Range

Subtotal (1 unit)*

£137.04

(exc. VAT)

£164.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.04

*price indicative

RS Stock No.:
331-308
Mfr. Part No.:
Q12AB6LPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Retroreflective

Detection Range

1 m

Output Type

NPN OR PNP

Electrical Connection

150 mm Cable With 3Pin M8 QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Q12 Series sensor is equipped with LED status indicators for power on, output overload, signal received, and marginal signal, providing clear and real time monitoring. leveraging advanced ASIC technology, the sensor is designed to resist optical and electrical noise, ensuring reliable performance in various environments.

Crosstalk avoidance circuitry for applications with multiple sensors
Bright and visible red light source
Compact 8 mm housing mounts almost anywhere

Related links