Banner Retroreflective Photoelectric Sensor, 1 m Detection Range

Subtotal (1 unit)*

£146.90

(exc. VAT)

£176.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.90

*price indicative

RS Stock No.:
331-309
Mfr. Part No.:
Q12AB6LPQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Retroreflective

Detection Range

1 m

Output Type

NPN OR PNP

Electrical Connection

150 mm Cable

COO (Country of Origin):
MX
The Banner Q12 series sensor is a cutting edge miniature photoelectric sensor designed to excel in a variety of industrial applications. Engineered for versatility, the sensor boasts a compact housing, allowing installation in tight spaces without compromising on performance. Its bright 640 nm visible red light source ensures clear detection, while advanced circuitry minimises crosstalk in multi sensor setups.

Dual output options enhance compatibility with existing systems
Advanced ASIC technology fortifies resistance to optical and electrical interference
Versatile programming options allow for light operate and dark operate configurations
Includes built in crosstalk avoidance to optimise performance in multi sensor environments
Designed to withstand a wide operating temperature range for diverse applications
Utilises solid state technology for extended service life and minimal maintenance

Related links