Retroreflective Photoelectric Sensor, Rectangular Sensor, 4500 mm Detection Range
- RS Stock No.:
- 247-241
- Mfr. Part No.:
- 135649 14101AQD07
- Brand:
- Eaton
Subtotal (1 unit)*
£95.24
(exc. VAT)
£114.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.24 |
*price indicative
- RS Stock No.:
- 247-241
- Mfr. Part No.:
- 135649 14101AQD07
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 4500 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 4500 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton retro Reflective sensor exemplifies cutting-edge sensing technology designed to enhance automation and control systems. Engineered for superior performance in diverse environments, this sensor provides a remarkable sensing range of 4500 mm, making it ideal for various industrial applications. With a robust yet compact cylindrical design, it integrates seamlessly into existing setups while ensuring operational efficiency. The adjustable switching principle allows users to tailor the sensor to specific operational needs, enabling enhanced flexibility in monitoring and control operations. This product is designed for easy installation with a reliable M12 connector, promising quick deployment in demanding settings. Its high ambient temperature resistance coupled with an IP67 protection rating guarantees durability and performance, eliminating concerns about harsh operational conditions.
Straight beam design optimises detection during operation
Programmable switching function promotes versatility in applications
Exceptionally low response time of 1 ms ensures prompt feedback
Advanced short-circuit protection enhances reliability and safety
Dual-channel output configuration provides flexible connectivity options
LED indicator facilitates easy monitoring of operational status
Compatible with a wide range of reflectors for tailored setups
Manual adjustment feature allows users to customise settings effortlessly
Engineered for extreme temperatures, fostering broader usability
Compact dimensions help conserve valuable installation space
Programmable switching function promotes versatility in applications
Exceptionally low response time of 1 ms ensures prompt feedback
Advanced short-circuit protection enhances reliability and safety
Dual-channel output configuration provides flexible connectivity options
LED indicator facilitates easy monitoring of operational status
Compatible with a wide range of reflectors for tailored setups
Manual adjustment feature allows users to customise settings effortlessly
Engineered for extreme temperatures, fostering broader usability
Compact dimensions help conserve valuable installation space
Related links
- Omron Retroreflective Photoelectric Sensor 4500 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 4500 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 4500 mm Detection Range
- Retroreflective Photoelectric Sensor 7600 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 4.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 Detection Range
- SICK Retroreflective Photoelectric Sensor 5m Detection Range

