Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 2m Detection Range

Subtotal (1 unit)*

£165.63

(exc. VAT)

£198.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.63

*price indicative

RS Stock No.:
294-323
Mfr. Part No.:
Q25RW3LPQ1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

2m

Output Type

Solid State

Switching Mode

Dark Switching

Electrical Connection

4-Pin Micro Connector

COO (Country of Origin):
US
The Banner Self contained sensor solution designed for diverse industrial applications. This advanced infrared sensor combines innovative dual indicator technology with an epoxy encapsulated housing ensuring superior durability even in harsh environments. Its state of the art fixed field sensing capability allows for precise detection of low reflectivity objects while effectively ignoring background surfaces. With a robust operating voltage range this sensor is perfect for various operational scenarios.

Epoxy encapsulated design provides extraordinary durability
Fixed field technology discriminates against background interference
Light operate and dark operate configurations available for adaptability
Suitable for applications with high environmental standards including IP69K rating
Quick disconnect fitting streamlines installation and maintenance
Exceptionally low OFF state leakage current increases energy efficiency

Related links