Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 2m Detection Range
- RS Stock No.:
- 294-335
- Mfr. Part No.:
- Q25SP6LP
- Brand:
- Banner
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 294-335
- Mfr. Part No.:
- Q25SP6LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 2m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 2m Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 2m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 2m Cable | ||
- COO (Country of Origin):
- US
The Banner Q25 self contained sensor is engineered for high performance sensing applications with its intricate design and advanced technology. Ideal for environments requiring precise detection this sensor is encapsulated in an epoxy that ensures resilience against harsh conditions. With its rectangular format and innovative setup it offers superior sensing capabilities without the need for constant adjustments.
Offers a dual indicator system for clear monitoring of operational status
Supports a wide voltage range for flexible integration into existing systems
Designed to ignore background surfaces enhancing sensing accuracy
Advanced diagnostic capabilities to notify users about potential sensor issues
Combines a compact design with high sensing power for space constrained applications
Supports a wide voltage range for flexible integration into existing systems
Designed to ignore background surfaces enhancing sensing accuracy
Advanced diagnostic capabilities to notify users about potential sensor issues
Combines a compact design with high sensing power for space constrained applications
Related links
- Banner Retroreflective Photoelectric Sensor 2m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range

