Banner Polarised Retroreflective Photoelectric Sensor, Rectangular Sensor, 3000 mm, PNP/NPN, IP67

Subtotal (1 unit)*

£164.73

(exc. VAT)

£197.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.73

*price indicative

RS Stock No.:
293-777
Mfr. Part No.:
QS18EK6XLPCQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Polarised Retroreflective

Output Type

PNP/NPN

Maximum DC Voltage

30V dc

Interface Type

NPN, PNP

Light Source

Visible Red

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

70°C

Maximum Current

50mA

Standards/Approvals

CE, RoHS, UL, US

Response Time

400μs

Housing Material

ABS

Hazardous Area Certification

No

Series

QS18E

Detection Range

3000 mm

COO (Country of Origin):
CN
The Banner QS18E Clear Object Detection Sensor with IO Link is engineered for high performance detection in applications involving transparent and translucent materials. Its advanced coaxial polarised design ensures reliable detection across various distances and environments, making it suitable for low contrast scenarios such as observing PET bottles and glass containers. This sensor simplifies installation with intuitive configuration options and adjustments for challenging surfaces.

Easy alignment technology reduces installation time and complexity

Dual LED indicators provide real time sensor condition updates

Advanced sensing modes for versatile application adaptability

Rugged design ensures durability in demanding environments

Supports seamless integration with IO Link for enhanced communication capabilities

Standard configurations for fast adaptation to different setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy