Banner Polarized Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 292-929
- Mfr. Part No.:
- QM42VP6LPQ
- Brand:
- Banner
Subtotal (1 unit)*
£184.37
(exc. VAT)
£221.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.37 |
*price indicative
- RS Stock No.:
- 292-929
- Mfr. Part No.:
- QM42VP6LPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Polarized Retroreflective | |
| Detection Range | 3 m | |
| Output Type | PNP | |
| Electrical Connection | 4-pin M12 | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Polarized Retroreflective | ||
Detection Range 3 m | ||
Output Type PNP | ||
Electrical Connection 4-pin M12 | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- US
The Banner Sensor represents an innovative solution for your sensing needs designed with a focus on simplicity and reliability. This compact rugged sensor is encapsulated in a sturdy metal die cast housing ensuring its resilience in harsh environments while providing exceptional performance. Featuring a dual LED system users can easily monitor the sensor's operational status helping to streamline troubleshooting.
Choice of output types allows compatibility with various control systems
Flexible connection options enhance installation versatility
Protected against reverse polarity to prevent damage
Outstanding electrical noise immunity ensures consistent performance
Effective sensing capabilities enhance operational efficiency
Optimized for extended temperature ranges supporting diverse applications
Flexible connection options enhance installation versatility
Protected against reverse polarity to prevent damage
Outstanding electrical noise immunity ensures consistent performance
Effective sensing capabilities enhance operational efficiency
Optimized for extended temperature ranges supporting diverse applications
Related links
- Banner Polarized Retroreflective Photoelectric Sensor 0.2 → 1.8 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 5.5 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor, 50 → 2000 mm Detection Range
- Banner Coaxial Polarized Retroreflective Photoelectric Sensor, 0 → 3 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor, Barrel Sensor
- SICK Retroreflective Photoelectric Sensor 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3 m Detection Range IO-LINK

