Banner Polarized Retroreflective Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 331-554
- Mfr. Part No.:
- DS18VP6LPQ5
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 331-554
- Mfr. Part No.:
- DS18VP6LPQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Polarized Retroreflective | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Polarized Retroreflective | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner photoelectric sensor offers precision and versatility in a compact form. Designed to meet a wide array of mounting requirements, this sensor excels with exceptional optical performance that rivals larger models. Its robust construction, featuring a rugged sealed housing rated IP67, ensures reliable performance even in challenging conditions.
Robust electrical specifications ensure compatibility across various applications
Designed with a protected circuitry for enhanced durability
Easily integrates with standard 4 pin connector systems
Designed with a protected circuitry for enhanced durability
Easily integrates with standard 4 pin connector systems
Related links
- Banner Polarized Retroreflective Photoelectric Sensor 5.5 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor, 50 → 2000 mm Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 0.2 → 1.8 m Detection Range
- Banner Polarized Photoelectric Sensor 1500 mm Detection Range
- Banner Coaxial Polarized Retroreflective Photoelectric Sensor, 0 → 3 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range

