Banner Polarised Retroreflective Photoelectric Sensor

Subtotal (1 unit)*

£156.64

(exc. VAT)

£187.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.64

*price indicative

RS Stock No.:
294-542
Mfr. Part No.:
MIAD9RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Detection Type

Polarised Retroreflective

Maximum DC Voltage

15V dc

Light Source

LED

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

70°C

Maximum Current

21mA

Response Time

5ms

Standards/Approvals

UKCA, RoHS, CE

Series

MIAD9

Housing Material

Thermoplastic

Hazardous Area Certification

No

Detection Range

50 → 2000 mm

COO (Country of Origin):
US
The Banner Sensor designed for precision operation in explosive environments. The MIAD9 Series sensor features a compact and rugged design, making it ideal for a variety of industrial applications requiring high reliability and safety. Its intrinsic safety ensures that it can be used in hazardous locations without compromising performance. The sensor operates on a two wire connection, providing a constant current output that accurately reflects the light conditions detected. Its sophisticated design incorporates a variable internal resistance mechanism, which guarantees dependable functionality under challenging conditions.

Red LED indicator provides clear visibility of the sensor's operational status

Robust construction protects against environmental factors and electrostatic discharge

Gain control potentiometer allows for precise sensitivity adjustments

Offers versatility through options for quick disconnect connections

Operates effectively across an extensive temperature range

Built to the highest safety standards for hazardous locations which ensuring user protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy