Banner Polarised Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.2 → 1.8 m, Bipolar NPN/PNP, IP67

Subtotal (1 unit)*

£247.59

(exc. VAT)

£297.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£247.59

*price indicative

RS Stock No.:
331-447
Mfr. Part No.:
QS30LLPQP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Polarised Retroreflective

Output Type

Bipolar NPN/PNP

Maximum DC Voltage

30V dc

Interface Type

M12

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Current

150mA

Maximum Operating Temperature

60°C

Response Time

1.8ms

Standards/Approvals

67

Mount Type

M30 Threaded Mount

Series

QS30EDV

Hazardous Area Certification

No

Housing Material

Thermoplastic

Detection Range

0.2 → 1.8 m

COO (Country of Origin):
US
The Banner Word Beam Sensor is a sophisticated line of polarized retroreflective laser sensors that offer exceptional optical performance across a broad sensing range. Tailored for applications where pinpoint accuracy is essential this sensor operates seamlessly with visible class 1 laser technology ensuring high sensitivity even in challenging environments. The compact design allows for versatile mounting options while configuration options such as Maximum Excess Gain and Low Contrast SET make it easy to adapt to various operational needs.

Visual indicators help swiftly gauge operating status

Selectable delay features improve operational flexibility

Durable construction designed to withstand harsh environmental conditions

Exceptional sensing capabilities for both small and large object detection

Class 1 laser ensures safety under standard conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy