Banner Polarized Retroreflective Photoelectric Sensor, Barrel Sensor, 5.5 m Detection Range

Subtotal (1 unit)*

£122.25

(exc. VAT)

£146.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.25

*price indicative

RS Stock No.:
293-078
Mfr. Part No.:
TM18VP6LPQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Polarized Retroreflective

Detection Range

5.5 m

Output Type

PNP

Electrical Connection

4-pin M12

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner TM18 Series Sensor deliver precision sensing capabilities within a robust design tailored for industrial applications. Featuring innovative EZ BEAM technology, these sensors excel in reliability without constant adjustments. With a range that includes models with distinct outputs for OEM builders, the device is engineered to reduce wiring costs and enhance performance. The heavy duty metal housing and IP69K rating ensure resilience against harsh environments, making it ideal for high pressure washdown situations.

Epoxy encapsulated electronics enhance longevity in challenging settings
Visible red LED options are available in multiple sensing modes
Infrared models ensure consistent performance for varying applications
Dual indicator systems simplify performance monitoring
Enhanced immunity to fluorescent lights improves reliability in diverse environments
Cross talk avoidance feature allows close sensor placement without interference

Related links