Telemecanique Sensors Polarised Reflex Photoelectric Sensor, Cylindrical Sensor, 5.5 m Detection Range

Subtotal (1 unit)*

£70.30

(exc. VAT)

£84.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.30

*price indicative

RS Stock No.:
276-723
Mfr. Part No.:
XUB9BPXWM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Polarised Reflex

Detection Range

5.5 m

Output Type

PNP

Electrical Connection

1 male connector M12

COO (Country of Origin):
ID
The Telemecanique Sensors Photoelectric Sensor features a cylindrical metal design with a 90° lateral line of sight. It operates with a polarized reflex detection system, offering a nominal sensing distance of 4m and a maximum sensing distance of 5.5m. This sensor is part of the general-purpose single-mode series and provides a discrete output signal functionality with a supply circuit type DC. It includes a 4-wire wiring technique and a PNP discrete output that is programmable for 1 NO or 1 NC. The electrical connection is made through a 1 male M12 connector with 4 pins, and the emission is a red LED for polarized reflex. It requires the use of a reflector XUZC50.

Lens material PMMA
Maximum sensing distance 5.5 m polarized reflex
Output type Discrete

Related links