Telemecanique Sensors Polarised Retroreflective Photoelectric Sensor, Cylindrical Sensor

Subtotal (1 unit)*

£77.60

(exc. VAT)

£93.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.60

*price indicative

RS Stock No.:
274-082
Mfr. Part No.:
XUB9APYWM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Product Type

Photoelectric Sensor

Detection Type

Polarised Retroreflective

Output Type

PNP/NPN

Terminal Type

4-Pin M12 Male Connector

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Light Source

Polarised Red Light

IP Rating

IP67

Minimum Operating Temperature

-30°C

Maximum Current

100mA

Maximum Operating Temperature

+55°C

Response Time

0.5ms

Standards/Approvals

RoHS, CE, UKCA, cULus

Series

XUB

Hazardous Area Certification

No

Housing Material

Plastic

Detection Range

4 m

Thread Size

M18

COO (Country of Origin):
ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical plastic angled polarized sensor with a maximum sensing range of 5.5m, IO-link, and an M12 connector.

Material Plastic

Line of sight type 90° lateral

Type of output signal Discrete

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy