Telemecanique Sensors Polarised Reflex Photoelectric Sensor, Cylindrical Sensor, 5.5 m Detection Range

Subtotal (1 unit)*

£65.15

(exc. VAT)

£78.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.15

*price indicative

RS Stock No.:
276-706
Mfr. Part No.:
XUB9APXWM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Polarised Reflex

Detection Range

5.5 m

Output Type

PNP

Electrical Connection

1 male connector M12

COO (Country of Origin):
ID
The Telemecanique Sensors Photoelectric Sensor features a cylindrical plastic design with a 90° lateral line of sight. It operates with a polarized reflex detection system offering a nominal sensing distance of 4m and a maximum sensing distance of 5.5m requiring a reflector XUZC50. It belongs to the general-purpose single-mode series with discrete output signal functionality. The sensor provides a supply circuit type DC with 4-wire wiring technique and a PNP discrete output that is programmable for 1 NO or 1 NC. It includes a male connector M12 with 4 pins for electrical connection and utilizes a red LED emission for polarized reflex detection.

Lens material PMMA
Maximum sensing distance 5.5 m polarized reflex
Output type Discrete

Related links