Telemecanique Sensors Polarised Retroreflective Photoelectric Sensor, Cylindrical Sensor, 5 m, PNP/NPN, IP67
- RS Stock No.:
- 274-155
- Mfr. Part No.:
- XUB9BPYNM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£81.00
(exc. VAT)
£97.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.00 |
*price indicative
- RS Stock No.:
- 274-155
- Mfr. Part No.:
- XUB9BPYNM12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Cylindrical | |
| Detection Type | Polarised Retroreflective | |
| Output Type | PNP/NPN | |
| Terminal Type | 4-Pin M12 Male Connector | |
| Interface Type | M12 Connector, IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Polarised Red Light | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, CE, cULus, UKCA | |
| Response Time | 0.5ms | |
| Series | XUB | |
| Housing Material | Metal | |
| Hazardous Area Certification | No | |
| Thread Size | M18 | |
| Detection Range | 5 m | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Photoelectric Sensor | ||
Sensor Style Cylindrical | ||
Detection Type Polarised Retroreflective | ||
Output Type PNP/NPN | ||
Terminal Type 4-Pin M12 Male Connector | ||
Interface Type M12 Connector, IO-Link | ||
Maximum DC Voltage 30V dc | ||
Light Source Polarised Red Light | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, CE, cULus, UKCA | ||
Response Time 0.5ms | ||
Series XUB | ||
Housing Material Metal | ||
Hazardous Area Certification No | ||
Thread Size M18 | ||
Detection Range 5 m | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical metal, polarized sensor with a maximum sensing range of 7m, IO-Link connectivity, and an M12 connector.
Material Metal
Line of sight type Axial
Type of output signal Discrete
Related links
- Telemecanique Sensors Polarised Retroreflective Photoelectric Sensor 5 m IP67
- Telemecanique Sensors Polarised Retroreflective Photoelectric Sensor 4 m IP67
- Telemecanique Sensors Polarised Retroreflective Photoelectric Sensor 7 m IP67
- Telemecanique Sensors Polarised Retroreflective Photoelectric Sensor 5.5 m IP67
- Telemecanique Sensors Polarised Retroreflective Photoelectric Sensor 4 m IP67
- Telemecanique Sensors Polarised Retroreflective Photoelectric Sensor 5.5 m IP67
- Telemecanique Sensors Polarised Retroreflective Photoelectric Sensor 7 m IP67
- Telemecanique Sensors Polarised Retroreflective Photoelectric Sensor 2 m IP67
