Banner Polarized Retroreflective Photoelectric Sensor, Barrel Sensor, 5.5 m Detection Range
- RS Stock No.:
- 293-062
- Mfr. Part No.:
- TM18RP6LPQ8
- Brand:
- Banner
Subtotal (1 unit)*
£122.25
(exc. VAT)
£146.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.25 |
*price indicative
- RS Stock No.:
- 293-062
- Mfr. Part No.:
- TM18RP6LPQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Polarized Retroreflective | |
| Detection Range | 5.5 m | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | 4-pin M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Polarized Retroreflective | ||
Detection Range 5.5 m | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection 4-pin M12 | ||
- COO (Country of Origin):
- US
The Banner TM18 Series Sensor is engineered to deliver superior performance in a range of industrial applications. This advanced device features a robust metal housing, ensuring durability against the rigours of machine assembly and maintenance. With its unique right angle 'T' mounting, the sensor is designed to fit into confined spaces, providing flexibility without compromising safety. The incorporation of EZ BEAM technology means users can benefit from reliable sensing capabilities without the need for constant recalibration.
Advanced sensing technology enhances operational efficiency
Multiple output configurations cater to diverse machine builders' needs
LED indicators simplify performance monitoring at a glance
Epoxy encapsulated electronics protect against harsh environmental conditions
Compatible with a variety of connection types for increased flexibility
Multiple output configurations cater to diverse machine builders' needs
LED indicators simplify performance monitoring at a glance
Epoxy encapsulated electronics protect against harsh environmental conditions
Compatible with a variety of connection types for increased flexibility
Related links
- Banner Polarized Retroreflective Photoelectric Sensor 5.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5.5 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 0.2 → 1.8 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.05 → 5.5 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor, 50 → 2000 mm Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor, Barrel Sensor

