Telemecanique Sensors Polarised Reflex Photoelectric Sensor, Cylindrical Sensor, 4 m Detection Range IO-LINK

Subtotal (1 unit)*

£77.87

(exc. VAT)

£93.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.87

*price indicative

RS Stock No.:
274-152
Mfr. Part No.:
XUB9BPYWM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Polarised Reflex

Detection Range

4 m

Output Type

Discrete

Electrical Connection

1 Male Connector M12

Communication Protocol

IO-LINK

COO (Country of Origin):
ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical metal, angled, polarized sensor with a maximum sensing range of 5.5m, IO-Link connectivity, and an M12 connector.

Material Metal
Line of sight type 90° lateral
Type of output signal Discrete

Related links