Banner Polarised Retroreflective Photoelectric Sensor, Barrel Sensor, 5.5 m, PNP, IP69K
- RS Stock No.:
- 293-060
- Mfr. Part No.:
- TM18AP6LPQ8
- Brand:
- Banner
Subtotal (1 unit)*
£125.31
(exc. VAT)
£150.37
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | £125.31 |
*price indicative
- RS Stock No.:
- 293-060
- Mfr. Part No.:
- TM18AP6LPQ8
- Brand:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Polarised Retroreflective | |
| Output Type | PNP | |
| Terminal Type | M12 Connector | |
| Maximum AC Voltage | 30V ac | |
| Interface Type | M12 | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Visible Red | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -40°C | |
| Materials Detected | Cardboard, Metal, Plastic | |
| Maximum Current | 150mA | |
| Maximum Operating Temperature | 70°C | |
| Response Time | 1.5ms | |
| Standards/Approvals | IEC IP67, IEC IP69K, Mil. Std. 202F | |
| Housing Material | Zinc Die Cast with Nickel Plated | |
| Series | TM18 | |
| Hazardous Area Certification | No | |
| Mount Type | M18 Threaded Mount | |
| Detection Range | 5.5 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Detection Type Polarised Retroreflective | ||
Output Type PNP | ||
Terminal Type M12 Connector | ||
Maximum AC Voltage 30V ac | ||
Interface Type M12 | ||
Maximum DC Voltage 30V dc | ||
Light Source Visible Red | ||
IP Rating IP69K | ||
Minimum Operating Temperature -40°C | ||
Materials Detected Cardboard, Metal, Plastic | ||
Maximum Current 150mA | ||
Maximum Operating Temperature 70°C | ||
Response Time 1.5ms | ||
Standards/Approvals IEC IP67, IEC IP69K, Mil. Std. 202F | ||
Housing Material Zinc Die Cast with Nickel Plated | ||
Series TM18 | ||
Hazardous Area Certification No | ||
Mount Type M18 Threaded Mount | ||
Detection Range 5.5 m | ||
- COO (Country of Origin):
- US
Related links
- Banner Polarised Retroreflective Photoelectric Sensor 5.5 m IP69K
- SICK Retroreflective Photoelectric Sensor 5.5 m IP67
- Telemecanique Sensors Polarised Retroreflective Photoelectric Sensor 5.5 m IP67
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5.5 m IP67
- Banner Polarised Retroreflective Photoelectric Sensor PNP, IP67
- Banner Polarised Retroreflective Photoelectric Sensor 1500 mm IP68, IP67
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67, IP69K
- Baumer Retroreflective Photoelectric Sensor 5.5 m IP67
