Banner Polarized Photoelectric Sensor, Barrel Sensor, 1500 mm Detection Range
- RS Stock No.:
- 293-927
- Mfr. Part No.:
- M12PLPQ8
- Brand:
- Banner
Subtotal (1 unit)*
£108.44
(exc. VAT)
£130.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.44 |
*price indicative
- RS Stock No.:
- 293-927
- Mfr. Part No.:
- M12PLPQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Polarized | |
| Detection Range | 1500 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Polarized | ||
Detection Range 1500 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner M12 Series Metal Barrel Sensor is designed to deliver robust performance in a compact form factor. Ideal for applications requiring precise object detection, this sensor offers an excellent alternative to traditional proximity sensors. With its metal barrel housing, it not only withstands harsh operational environments but also facilitates easy installation in tight spaces. Engineered to cater to diverse sensing modes, the M12 Series stands out with its advanced features, ensuring reliable and consistent performance.
Dual indicator LEDs facilitate straightforward operational monitoring
Complementary solid state outputs allow compatibility with different systems
High excess gain technology supports reliable detection of low reflectivity objects
Fixed field mode technology enhances background suppression capabilities
Wide operational voltage range accommodates various installation scenarios
Optimised for quick and efficient alignment during setup
Complementary solid state outputs allow compatibility with different systems
High excess gain technology supports reliable detection of low reflectivity objects
Fixed field mode technology enhances background suppression capabilities
Wide operational voltage range accommodates various installation scenarios
Optimised for quick and efficient alignment during setup
Related links
- Banner Polarized Photoelectric Sensor 3500 mm Detection Range
- Banner Polarized Photoelectric Sensor 3000 mm Detection Range
- Banner Polarized Photoelectric Sensor 3000 mm Detection Range IO-LINK
- Banner Non Polarized Photoelectric Sensor 2500 mm Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 5.5 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 3 m Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 2000 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 1500 mm Detection Range

