Banner Non Polarized Photoelectric Sensor, Barrel Sensor, 2500 mm Detection Range

Subtotal (1 unit)*

£108.44

(exc. VAT)

£130.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.44

*price indicative

RS Stock No.:
293-929
Mfr. Part No.:
M12PLVQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Non Polarized

Detection Range

2500 mm

Output Type

PNP

Electrical Connection

M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner M12 Series Metal Barrel Sensor is an innovative sensing solution designed to deliver exceptional performance in a compact and durable package. Housed in a robust 12 mm metal barrel, this sensor provides versatility across various sensing applications, ensuring reliable and precise detection. It utilises the latest background suppression technology to effectively discriminate between desired objects and unwanted background interference.

Dual LEDs provide clear status indication for easy monitoring
Background suppression technology enhances sensing reliability
Compatible with a range of sensing modes for diverse applications
Solid state outputs deliver quick response times for efficient operation
Easy alignment and configuration enable straightforward setup

Related links