Banner Non Polarized Photoelectric Sensor, Barrel Sensor, 2500 mm Detection Range

Subtotal (1 unit)*

£108.44

(exc. VAT)

£130.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.44

*price indicative

RS Stock No.:
293-742
Mfr. Part No.:
M12NLVQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Non Polarized

Detection Range

2500 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

M12 Integral QD

COO (Country of Origin):
US
The Banner M12 Series Metal Barrel Sensor redefines precision in object detection with its rugged and compact design. Engineered to thrive in challenging environments the sensor features a 12 mm threaded metal barrel making it suitable for tight spaces while delivering exceptional performance. With its advanced polarized retroreflective sensing mode this sensor boasts impressive detection ranges and solid background suppression making it an ideal alternative to traditional proximity sensors.

Equipped with dual signal LEDs for easy monitoring from multiple angles
Supports broad supply voltage range for versatile applications
Incorporates a single turn gain potentiometer for precise sensitivity adjustments
Certified for high environmental ratings which ensuring reliable performance in harsh conditions
Provides complementary output configurations for flexible integration

Related links