Banner Polarised Retroreflective Photoelectric Sensor, Rectangular Sensor, 3000 mm, NPN, IP67, IP69K

Subtotal (1 unit)*

£274.87

(exc. VAT)

£329.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.87

*price indicative

RS Stock No.:
293-753
Mfr. Part No.:
QM26VNLPQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Polarised Retroreflective

Output Type

NPN

Interface Type

1 Wire, Push Button

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-30°C

IP Rating

IP67, IP69K

Maximum Current

100mA

Maximum Operating Temperature

60°C

Response Time

500μs

Standards/Approvals

IEC60947-5-2, Cl, IEC IP67 and IEC IP69K, IEC IP69K, UL

Hazardous Area Certification

No

Series

QM

Housing Material

Stainless Steel

Detection Range

3000 mm

COO (Country of Origin):
DE
The Banner Advanced sensing technology tailored for washdown and chemical compatibility applications. Designed with hygiene in mind, this sensor features a robust stainless steel housing, making it ideal for rigorous environments such as food and pharmaceutical industries. Its exceptional performance is complemented by a precise optical window and advanced ambient light suppression, ensuring reliable operation even in challenging conditions.

Chemically resistant window ensures longevity and reliability

Overmoulded push buttons enhance hygiene by reducing crevices

Quick and straightforward installation with flexible mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy