Banner Polarised Retroreflective Photoelectric Sensor, Rectangular Sensor, 3000 mm, NPN, IP67
- RS Stock No.:
- 293-790
- Mfr. Part No.:
- QS18EN6XLPCQ8
- Brand:
- Banner
Subtotal (1 unit)*
£164.73
(exc. VAT)
£197.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.73 |
*price indicative
- RS Stock No.:
- 293-790
- Mfr. Part No.:
- QS18EN6XLPCQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Polarised Retroreflective | |
| Output Type | NPN | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Visible Red | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 70°C | |
| Response Time | 400μs | |
| Standards/Approvals | CE, RoHS, UL, US | |
| Series | QS18E | |
| Mount Type | M18 Threaded Mount | |
| Hazardous Area Certification | No | |
| Housing Material | Thermoplastic | |
| Detection Range | 3000 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Polarised Retroreflective | ||
Output Type NPN | ||
Maximum DC Voltage 30V dc | ||
Light Source Visible Red | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 70°C | ||
Response Time 400μs | ||
Standards/Approvals CE, RoHS, UL, US | ||
Series QS18E | ||
Mount Type M18 Threaded Mount | ||
Hazardous Area Certification No | ||
Housing Material Thermoplastic | ||
Detection Range 3000 mm | ||
- COO (Country of Origin):
- CN
The Banner QS18E Clear Object Detection sensor is engineered for precision in challenging environments. With its advanced coaxial polarized retroreflective design, this sensor excels at detecting clear and transparent objects with remarkable reliability. Its ability to adapt to low contrast and high contrast applications guarantees optimal performance in diverse industrial settings. This product comes with intuitive user programming options, allowing users to easily configure sensing modes for specific applications.
User friendly configuration for tailored application needs
Reliable operation across a wide temperature range
Intuitive LED indicators to signal sensor status instantly
Durable design that excels in harsh environmental conditions
Versatile mounting options for easy installation and adjustment
Factory settings optimised for fast setup and straightforward adjustments
Related links
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67, IP69K
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67, IP69K
- Banner Polarised Retroreflective Photoelectric Sensor 3500 mm IP67
- Banner Polarised Retroreflective Photoelectric Sensor Bipolar NPN/PNP, IP67
- Eaton Retroreflective Photoelectric Sensor 3000 mm IP67
- Banner Polarised Retroreflective Photoelectric Sensor 0.2 → 1.8 m IP67
