Banner Diffuse Photoelectric Sensor, 1500 mm Detection Range

Subtotal (1 unit)*

£107.46

(exc. VAT)

£128.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.46

*price indicative

RS Stock No.:
331-342
Mfr. Part No.:
Q20NDXLQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Diffuse

Detection Range

1500 mm

Output Type

NPN

Electrical Connection

M8 Integral QD

COO (Country of Origin):
MX
The Banner Photoelectric sensor designed to offer precise detection in a variety of applications. With its compact and rugged design, this sensor features a tough, sealed, over moulded plastic housing that ensures durability in harsh environments. Its state of the art electronic design guarantees excellent noise immunity and crosstalk avoidance, making it an optimal choice for factories and industrial settings. Capable of operating within a voltage range of 10 V DC to 30 V DC, this model utilises complementary solid state outputs to achieve reliable performance.

Integrated threaded mounting holes provide hassle free installation
Bright LEDs enhance 360° visibility for simple alignment
Sensitivity adjustment potentiometer allows for customised tuning
LED indicators signal power status and output conditions
Offers exceptional optical performance across various detection modes
Compatible with a full range of mounting brackets and apertures

Related links