Banner Diffuse Photoelectric Sensor, 1500 mm Detection Range
- RS Stock No.:
- 331-340
- Mfr. Part No.:
- Q20NDXL
- Brand:
- Banner
Subtotal (1 unit)*
£98.60
(exc. VAT)
£118.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.60 |
*price indicative
- RS Stock No.:
- 331-340
- Mfr. Part No.:
- Q20NDXL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Diffuse | |
| Detection Range | 1500 mm | |
| Output Type | NPN | |
| Electrical Connection | Integral 2 m Unterminated Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Diffuse | ||
Detection Range 1500 mm | ||
Output Type NPN | ||
Electrical Connection Integral 2 m Unterminated Cable | ||
- COO (Country of Origin):
- MX
The Banner Sensor exemplifies cutting edge technology in compact form, designed for efficiency and reliability. Equipped with an advanced electronic design, this model ensures exceptional noise immunity, making it ideal for various industrial applications. Housed in a robust, sealed, over moulded plastic casing, it withstands the rigours of harsh environments while providing outstanding optical performance. The versatile sensor operates between 10 V DC to 30 V DC and offers flexible output options tailored to specific operational needs.
Offers advanced crosstalk prevention features for optimal performance
Incorporates a comprehensive range of mounting brackets and apertures
Reliable operation amidst fluorescent light interference
Ensures stable detection capabilities with background suppression models
Incorporates a comprehensive range of mounting brackets and apertures
Reliable operation amidst fluorescent light interference
Ensures stable detection capabilities with background suppression models
Related links
- Banner Diffuse Photoelectric Sensor, 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Long Range Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Proximity Photoelectric Sensor 1500 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1500 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 1500 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1500 mm Detection Range IO-LINK
- Festo Retroreflective Photoelectric Sensor 1500 mm Detection Range

