Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 1500 mm Detection Range
- RS Stock No.:
- 294-317
- Mfr. Part No.:
- Q20PDXL
- Brand:
- Banner
Subtotal (1 unit)*
£98.60
(exc. VAT)
£118.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.60 |
*price indicative
- RS Stock No.:
- 294-317
- Mfr. Part No.:
- Q20PDXL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 1500 mm | |
| Output Type | PNP | |
| Electrical Connection | 2m Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 1500 mm | ||
Output Type PNP | ||
Electrical Connection 2m Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric Sensor is engineered for exceptional performance in diverse applications. Designed for durability it features a compact rugged construction that ensures long lasting reliability even in more demanding environments. Its advanced electronic design not only offers superior noise immunity but also avoids cross talk making it an ideal choice for various industrial settings. Offering a sensing range of up to 1500 mm with effective detection capabilities this sensor excels in accurately identifying targets with stability.
Sealed and over moulded plastic housing ensures protection from harsh conditions
Easy alignment due to visible red emitters for precise targeting
Standardised thread mounting for effortless installation
Comprehensive range of mounting brackets available to suit various needs
Compatible with multiple output configurations enhancing flexibility
Easy alignment due to visible red emitters for precise targeting
Standardised thread mounting for effortless installation
Comprehensive range of mounting brackets available to suit various needs
Compatible with multiple output configurations enhancing flexibility
Related links
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 Detection Range
- Banner Long Range Diffuse Photoelectric Sensor 1500 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 1500 mm Detection Range
- Banner Proximity Photoelectric Sensor 1500 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 1500 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1500 mm Detection Range IO-LINK

