Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 1500 mm Detection Range

Subtotal (1 unit)*

£107.46

(exc. VAT)

£128.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.46

*price indicative

RS Stock No.:
294-318
Mfr. Part No.:
Q20PDXLQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

1500 mm

Output Type

PNP

Electrical Connection

M8

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Sensor combines cutting edge technology with a sleek compact design making it the perfect solution for diverse sensing applications. With its robust housing this sensor is engineered for durability and reliability in challenging environments. It offers advanced performance features that ensure optimal detection capabilities ideal for various industrial tasks. Its versatile design allows easy installation in tight spaces while the integration of a potent optical system and intelligent design enhances its sensitivity and functionality.

Provides reliable detection even in the presence of fluorescent lighting
Innovative background suppression technology simplifies object detection
Offers a comprehensive array of mounting brackets to suit various installations
Crosstalk prevention filters are available for added operational flexibility
IO Link compatible for seamless communication and diagnostics

Related links