Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 1500 Detection Range
- RS Stock No.:
- 294-320
- Mfr. Part No.:
- Q20PDXLQ5
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 294-320
- Mfr. Part No.:
- Q20PDXLQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 1500 | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 1500 | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 series sensor is a cutting edge solution designed to enhance operational efficiency in various industrial applications. Its compact, over moulded plastic housing guarantees durability, making it suited for challenging environments. Featuring advanced electronic design, the sensor provides exceptional noise immunity while maintaining reliability. Quick and simple installation is made possible with standard mounting options, ensuring adaptability to tight spaces.
Over moulded plastic casing enhances durability and weather resistance
Quick disconnect models streamline installation and maintenance
Sensing modes adapt to various operational requirements
Integrated gain potentiometer for effortless sensing adjustments
Visible LED indicators provide clear status feedback
Wide voltage range supports various operational environments
IP67 rating guarantees protection against dust and moisture
Quick disconnect models streamline installation and maintenance
Sensing modes adapt to various operational requirements
Integrated gain potentiometer for effortless sensing adjustments
Visible LED indicators provide clear status feedback
Wide voltage range supports various operational environments
IP67 rating guarantees protection against dust and moisture
Related links
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Long Range Diffuse Photoelectric Sensor 1500 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Proximity Photoelectric Sensor 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 380 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range

