Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 800 mm Detection Range
- RS Stock No.:
- 293-792
- Mfr. Part No.:
- QS18EP6D
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 293-792
- Mfr. Part No.:
- QS18EP6D
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 800 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 800 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner Versatile sensor is designed to deliver outstanding performance in both static and dynamic environments. The robust yet compact construction allows for easy installation and integration into various industrial applications. With its exceptional sensing capabilities and user friendly setup, this sensor stands out for unmatched operational reliability. The innovative design features discrete PNP output, which ensures high compatibility with a range of devices. Its tough ABS housing, rated IEC IP67 and NEMA 6, enables reliable performance even in harsh environments.
Remote configuration enhances operational convenience
Tough housing protects against dust and moisture intrusion
Bright LED indicators offer 360° visibility for quick status checks
User selectable modes increase adaptability to various applications
Quick setup options available for both push button and remote input
Designed for optimal performance in low contrast detection scenarios
Tough housing protects against dust and moisture intrusion
Bright LED indicators offer 360° visibility for quick status checks
User selectable modes increase adaptability to various applications
Quick setup options available for both push button and remote input
Designed for optimal performance in low contrast detection scenarios
Related links
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 3 m Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner diffuse Photoelectric Sensor 380 mm Detection Range

