Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 500 mm Detection Range
- RS Stock No.:
- 293-793
- Mfr. Part No.:
- QS18EP6DBQ5
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 293-793
- Mfr. Part No.:
- QS18EP6DBQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 500 mm | |
| Output Type | PNP | |
| Electrical Connection | Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 500 mm | ||
Output Type PNP | ||
Electrical Connection Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Sensor represents a breakthrough in sensing technology, designed for applications requiring high performance in compact environments. With its innovative features and user friendly design, this sensor excels in both static and dynamic modes. It supports easy set up through push button or remote programming, allowing for versatility in various operational settings. This sensor is engineered for seamless integration into existing systems, providing the perfect synergy of performance and practicality.
Offers discrete output options for adaptability
Facilitates quick configuration through multiple TEACH settings
Equipped with bright LED indicators for real time status monitoring
Supports extensive sensing range for varied applications
Utilises a smart power control algorithm to enhance performance
Facilitates quick configuration through multiple TEACH settings
Equipped with bright LED indicators for real time status monitoring
Supports extensive sensing range for varied applications
Utilises a smart power control algorithm to enhance performance
Related links
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- SICK Diffuse Photoelectric Sensor 0 → 500 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- SICK Diffuse Photoelectric Sensor 4 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner diffuse Photoelectric Sensor 50 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range

