Banner Diffuse Photoelectric Sensor, Barrel Sensor, 500 mm Detection Range

Subtotal (1 unit)*

£121.27

(exc. VAT)

£145.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.27

*price indicative

RS Stock No.:
293-056
Mfr. Part No.:
TM18AP6DVQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

500 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

4-pin M12

COO (Country of Origin):
US
The Banner Visible red diffuse mode sensor combines robust design with cutting edge technology for versatile applications in industrial environments. Featuring a heavy duty metal housing and an 18 mm threaded barrel mount, it is engineered to withstand challenging conditions while ensuring reliable performance. With its single turn rear panel sensitivity control, this sensor allows for precise adjustments tailored to your specific needs. Its impressive sensing range of 500 mm and harsh environmental resilience, rated at IP67, make it ideal for both indoor and outdoor settings.

Designed to operate effectively in both indoor and outdoor settings
IP67 rating ensures protection against dust and water ingress
Innovative design prevents sensor damage during transport and maintenance
Suitable for a variety of industrial applications requiring precise sensing
Exceptional durability enhances long term performance and reliability
Equipped with visible red LED for straightforward visibility during operation

Related links