Banner Diffuse Photoelectric Sensor, Barrel Sensor, 300 Detection Range

Subtotal (1 unit)*

£100.57

(exc. VAT)

£120.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.57

*price indicative

RS Stock No.:
294-374
Mfr. Part No.:
S18RW3DLQ1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

300

Output Type

SPST

Electrical Connection

4-Pin Micro Connector

Switching Mode

Dark Switching

COO (Country of Origin):
MX
The Banner S18 series sensor is engineered for optimal performance in diverse applications involving AC voltage. With its advanced infrared capability, this device ensures accurate sensing within a reliable range, making it an excellent choice for environments where precision is paramount. Built with robust housing, the sensor is designed to withstand harsh conditions, providing longevity and durability in demanding settings. Its sophisticated design allows for easy integration into existing systems, enabling seamless operation without compromising safety.

Quick disconnect options provide flexibility during installation
Integrated LEDs facilitate immediate status checks
Light and dark operate modes offer versatile usage
Leak proof design ensures durability and protection against moisture
Designed to meet high standards for environmental ratings
Supports multiple connection configurations for user convenience

Related links