Banner Diffuse Photoelectric Sensor, 300 mm Detection Range
- RS Stock No.:
- 294-627
- Mfr. Part No.:
- SM2A312DBZQD
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 294-627
- Mfr. Part No.:
- SM2A312DBZQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Diffuse | |
| Detection Range | 300 mm | |
| Output Type | SPST | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Diffuse | ||
Detection Range 300 mm | ||
Output Type SPST | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Advanced sensor employs cutting edge diffuse sensing technology, designed for precise detection across various applications. The sensor seamlessly caters to dynamic environments, providing reliable performance even in challenging conditions. Engineered to minimise false readings, it ensures optimal performance, making it the ideal solution for automation tasks. The innovative design incorporates a robust housing that meets stringent environmental standards, ensuring longevity and resilience under pressure.
Environmental protection rating ensures operation in harsh conditions
Compact dimensions enable installation in tight spaces
Red LED indicator simplifies alignment and monitoring of operational status
Minimal interference from ambient light increases reliability during operation
Offers extensive cable length options for flexible installation scenarios
Aperture kits allow for customisation of the sensing beam profile
Compact dimensions enable installation in tight spaces
Red LED indicator simplifies alignment and monitoring of operational status
Minimal interference from ambient light increases reliability during operation
Offers extensive cable length options for flexible installation scenarios
Aperture kits allow for customisation of the sensing beam profile
Related links
- Banner Diffuse Photoelectric Sensor, 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 380 mm Detection Range

