Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 250 mm Detection Range
- RS Stock No.:
- 294-311
- Mfr. Part No.:
- Q20PDQ
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 294-311
- Mfr. Part No.:
- Q20PDQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 250 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 250 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 | ||
- COO (Country of Origin):
- MX
The Banner Compact photoelectric sensor offers a robust design tailored for reliable performance in various industrial applications. Featuring advanced electronic circuitry, it ensures excellent noise immunity while effectively reducing cross talk. With its over moulded plastic housing, this device is engineered for durability and protection against harsh environments.
Over moulded plastic housing offers enhanced durability
Versatile detection range improves application flexibility
Quick disconnect options facilitate easy setup and maintenance
Integrated threaded mounting holes eliminate the need for additional mounting hardware
Comprehensive selection of mounting brackets available for varied installation scenarios
Environmental protection rated to IP67 ensures functionality in challenging conditions
Versatile detection range improves application flexibility
Quick disconnect options facilitate easy setup and maintenance
Integrated threaded mounting holes eliminate the need for additional mounting hardware
Comprehensive selection of mounting brackets available for varied installation scenarios
Environmental protection rated to IP67 ensures functionality in challenging conditions
Related links
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range

