Banner Diffuse Photoelectric Sensor, Compact Sensor, 250 mm Detection Range
- RS Stock No.:
- 294-604
- Mfr. Part No.:
- QS18VP6DVS
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 294-604
- Mfr. Part No.:
- QS18VP6DVS
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Compact | |
| Detection Type | Diffuse | |
| Detection Range | 250 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Compact | ||
Detection Type Diffuse | ||
Detection Range 250 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Sensor represents an innovative leap in photoelectric sensing technology, specifically designed for environments where space is limited but reliability remains crucial. Engineered for versatile applications, this miniature self-contained sensor seamlessly integrates into various mounting scenarios, offering an advanced solution without compromising on performance.
Quick disconnect options simplify installation and maintenance
Supports multiple sensing modes for enhanced operational flexibility
Reliable performance with minimal maintenance requirements
Supports multiple sensing modes for enhanced operational flexibility
Reliable performance with minimal maintenance requirements
Related links
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 20 mm → 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 250 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 250 mm Detection Range

