Banner Diffuse Photoelectric Sensor, Compact Sensor, 250 mm Detection Range
- RS Stock No.:
- 331-338
- Mfr. Part No.:
- Q20NDQ
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 331-338
- Mfr. Part No.:
- Q20NDQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Compact | |
| Detection Type | Diffuse | |
| Detection Range | 250 mm | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Compact | ||
Detection Type Diffuse | ||
Detection Range 250 mm | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 Series Sensor represents the pinnacle of sensing technology in a compact form factor. Designed specifically for efficiency in diverse environments this sensor boasts exceptional optical performance and rugged durability in a sealed housing. With its advanced electronic architecture it offers excellent noise immunity and prevents cross talk ensuring accurate readings.
Illuminated indicators provide clear status updates for power and output
Easy alignment and sensitivity adjustment simplify configuration
Threaded mounting holes facilitate quick and secure installation
Models available with quick disconnect options for flexible connectivity
Designed with IP67 environmental rating assuring protection against dust and water
Compatible with an extensive range of mounting brackets and apertures for versatility
Easy alignment and sensitivity adjustment simplify configuration
Threaded mounting holes facilitate quick and secure installation
Models available with quick disconnect options for flexible connectivity
Designed with IP67 environmental rating assuring protection against dust and water
Compatible with an extensive range of mounting brackets and apertures for versatility
Related links
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 20 mm → 250 mm Detection Range
- Panasonic Diffuse Photoelectric Sensor 50 mm Detection Range
- Carlo Gavazzi Diffuse Photoelectric Sensor 1000 mm Detection Range

