Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 250 mm Detection Range

Subtotal (1 unit)*

£107.46

(exc. VAT)

£128.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.46

*price indicative

RS Stock No.:
294-313
Mfr. Part No.:
Q20PDQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

250 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12

COO (Country of Origin):
CN
The Banner Innovative series sensor excels in delivering precise detection capabilities within a robust and compact design. The sensor is engineered to operate effectively in various environments offering reliable performance for diverse applications. With its advanced electronic design and a variety of sensing modes it ensures optimal noise immunity and crosstalk avoidance. The device is fitted with a threaded M12 quick disconnect connector making installation straightforward and versatile.

Quick disconnect feature streamlines the installation process
Robust construction enhances durability in demanding settings
Visibility and alignment are simplified with bright LED indicators
Noise immunity ensures stable operation across various conditions
Offers critical background suppression to reduce false readings
Temperature and humidity ratings make it suitable for harsh conditions

Related links